
Category | Element Type K - Type |
Manufacturer Omega | Temperature Range 175°C |
Series | Length - Lead Wire 6.667' (2.03m) |
Packaging Bulk | Conductor Type Non-Grounded |
Part Status Active | Terminal Type Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $360.96000 | $360.96 |



