New at DigiKey
Image for INC-N-MO-032 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INC-N-MO-032

DigiKey Part Number
5880-INC-N-MO-032-ND
Manufacturer
Manufacturer Product Number
INC-N-MO-032
Description
INC-N-MO-032
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Silver 36 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Nicrosil, Nisil
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.032" (0.81mm)
Packaging
Bulk
Jacket Color
Silver
Part Status
Active
Usage
Thermocouple
Cable Type
Jacket (Insulation) Thickness
0.0050" (0.127mm)
Number of Conductors
2
Conductor Insulation
Magnesium Oxide (MgO)
Wire Gauge
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$7.33000$7.33
Manufacturers Standard Package