
GG-K-24-SLE-1000 | |
|---|---|
DigiKey Part Number | 5880-GG-K-24-SLE-1000-ND |
Manufacturer | |
Manufacturer Product Number | GG-K-24-SLE-1000 |
Description | THERMOCOUPLE WIRE, DUPLEX INSULA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Brown 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material CHROMEGA®, ALOMEGA® |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Jacket Color Brown |
Number of Conductors 2 | Operating Temperature -200°C ~ 482°C |
Wire Gauge | Conductor Insulation Glass Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,293.00000 | $1,293.00 |

