
EXPP-K-20S-50 | |
|---|---|
DigiKey Part Number | 5880-EXPP-K-20S-50-ND |
Manufacturer | |
Manufacturer Product Number | EXPP-K-20S-50 |
Description | THERMOCOUPLE EXTENSION WIRE, DUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 20 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Conductor Strand 7/28 |
Mfr | Conductor Material CHROMEGA®, ALOMEGA® |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 50.00' (15.24m) |
Cable Type | Jacket Color Yellow |
Number of Conductors 2 | Operating Temperature 0°C ~ 105°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $206.08000 | $206.08 |

