Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.032" (0.81mm) |
Series | Length 25.00' (7.62m) |
Packaging Bulk | Jacket Color Silver |
Part Status Active | Operating Temperature 0°C ~ 700°C |
Cable Type | Usage Thermocouple |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0050" (0.127mm) |
Wire Gauge | Conductor Insulation Magnesium Oxide (MgO) |
Conductor Material CHROMEGA®, ALOMEGA® |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.17000 | $7.17 |