
MSP430-LED8X8BOOSTER | |
|---|---|
DigiKey Part Number | 1188-1078-ND |
Manufacturer | |
Manufacturer Product Number | MSP430-LED8X8BOOSTER |
Description | MSP430 TI LAUNCHPAD ADD-ON BOARD |
Customer Reference | |
Detailed Description | ULN2003A LED Matrix Opto LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Platform | LaunchPad™ | |
Type | Opto | |
Function | LED Matrix | |
Utilized IC / Part | ULN2003A | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.63000 | $16.63 |

