
OWPB-121230SA-24-3 | |
|---|---|
DigiKey Part Number | 3949-OWPB-121230SA-24-3TR-ND - Tape & Reel (TR) 3949-OWPB-121230SA-24-3CT-ND - Cut Tape (CT) 3949-OWPB-121230SA-24-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWPB-121230SA-24-3 |
Description | BUZZER PIEZO 3.0V 12.0X3.0MM SUR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 2.4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer Ole Wolff Electronics Inc | Operating Mode Single Tone |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Sound Pressure Level (SPL) 70dB @ 3V, 10cm |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -40°C ~ 85°C |
Input Type Peak-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3 V | Termination Solder Pads |
Voltage Range 1 ~ 25V | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Frequency 2.4kHz | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| 10 | $1.43200 | $14.32 |
| 25 | $1.30240 | $32.56 |
| 50 | $1.21300 | $60.65 |
| 100 | $1.13070 | $113.07 |
| 250 | $1.03168 | $257.92 |
| 500 | $0.98966 | $494.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.96792 | $967.92 |
| 2,000 | $0.90110 | $1,802.20 |
| 3,000 | $0.86467 | $2,594.01 |
| 5,000 | $0.82135 | $4,106.75 |
| 7,000 | $0.80854 | $5,659.78 |

