
OWINR8040-2R2 | |
|---|---|
DigiKey Part Number | 3949-OWINR8040-2R2TR-ND - Tape & Reel (TR) 3949-OWINR8040-2R2CT-ND - Cut Tape (CT) 3949-OWINR8040-2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWINR8040-2R2 |
Description | FIXED IND 2.2UH 5.15A 16 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Molded Inductor 5.15 A 16mOhm 3131 (8080 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 16mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 41MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 3131 (8080 Metric) |
Inductance | Supplier Device Package 3131 |
Current Rating (Amps) | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current - Saturation (Isat) 7.1A | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.44400 | $4.44 |
| 100 | $0.36420 | $36.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.29952 | $299.52 |
| 2,000 | $0.28242 | $564.84 |
| 3,000 | $0.27287 | $818.61 |
| 5,000 | $0.26132 | $1,306.60 |
| 7,000 | $0.25399 | $1,777.93 |
| 10,000 | $0.24644 | $2,464.40 |

