


WHA5R0FET | |
|---|---|
DigiKey Part Number | WHA5R0FETR-ND - Tape & Reel (TR) WHA5R0FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHA5R0FET |
Description | RES 5 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHA5R0FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.100" Dia x 0.200" L (2.54mm x 5.08mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.78600 | $17.86 |
| 25 | $1.53680 | $38.42 |
| 50 | $1.38140 | $69.07 |
| 100 | $1.24880 | $124.88 |
| 250 | $1.10352 | $275.88 |
| 500 | $1.01264 | $506.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.93541 | $935.41 |
| 2,000 | $0.86981 | $1,739.62 |
| 3,000 | $0.83612 | $2,508.36 |
| 5,000 | $0.79800 | $3,990.00 |
| 7,000 | $0.77529 | $5,427.03 |
| 10,000 | $0.75310 | $7,531.00 |

