
TWW20J15RE | |
|---|---|
DigiKey Part Number | 273-TWW20J15RE-ND |
Manufacturer | |
Manufacturer Product Number | TWW20J15RE |
Description | RES 15 OHM 5% 20W RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 20W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.787" L x 0.512" W (20.00mm x 13.00mm) | |
Height - Seated (Max) | 1.811" (46.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.65000 | $5.65 |
| 10 | $3.79800 | $37.98 |
| 25 | $3.29800 | $82.45 |
| 50 | $2.98480 | $149.24 |
| 100 | $2.71850 | $271.85 |
| 300 | $2.37577 | $712.73 |
| 500 | $2.24416 | $1,122.08 |
| 1,000 | $2.08913 | $2,089.13 |
| 5,000 | $1.81333 | $9,066.65 |

