TWW20J7R5E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWW20J10RE

DigiKey Part Number
273-TWW20J10RE-ND
Manufacturer
Manufacturer Product Number
TWW20J10RE
Description
RES 10 OHM 5% 20W RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 20W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Radial
Size / Dimension
0.787" L x 0.512" W (20.00mm x 13.00mm)
Height - Seated (Max)
1.811" (46.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,358
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$5.65000$5.65
10$3.79800$37.98
25$3.29800$82.45
50$2.98480$149.24
100$2.71850$271.85
300$2.37577$712.73
500$2.24416$1,122.08
1,000$2.08913$2,089.13
5,000$1.81333$9,066.65
Manufacturers Standard Package