
TDH35P5K00JE | |
|---|---|
DigiKey Part Number | TDH35P5K00JE-ND |
Manufacturer | |
Manufacturer Product Number | TDH35P5K00JE |
Description | RES SMD 5K OHM 5% 35W D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TDH35P5K00JE Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.378" W (10.10mm x 9.60mm) |
Tolerance | Height - Seated (Max) 0.185" (4.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.23000 | $24.23 |
| 10 | $17.02800 | $170.28 |
| 30 | $14.74133 | $442.24 |
| 60 | $13.57417 | $814.45 |
| 120 | $12.58250 | $1,509.90 |
| 270 | $11.61026 | $3,134.77 |
| 510 | $10.96775 | $5,593.55 |
| 1,020 | $10.36893 | $10,576.31 |

