1.5 Ohms ±5% 10W Through Hole Resistor Radial Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA810PW1R50JE

DigiKey Part Number
TA810PW1R50JE-ND
Manufacturer
Manufacturer Product Number
TA810PW1R50JE
Description
RES 1.5 OHM 5% 10W POWERCHIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 10W Through Hole Resistor Radial Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 180°C
Packaging
Tray
Package / Case
Part Status
Active
Supplier Device Package
Powerchip®
Resistance
Size / Dimension
1.085" L x 0.240" W (27.56mm x 6.10mm)
Tolerance
Height - Seated (Max)
1.020" (25.91mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$12.53000$12.53
10$9.98400$99.84
25$9.40200$235.05
84$8.85774$744.05
168$8.63113$1,450.03
252$8.52063$2,147.20
504$8.36266$4,214.78
1,008$8.23677$8,302.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.