150 Ohms ±5% 10W Through Hole Resistor Radial Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA810PW150RJE

DigiKey Part Number
TA810PW150RJE-ND
Manufacturer
Manufacturer Product Number
TA810PW150RJE
Description
RES 150 OHM 5% 10W POWERCHIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 10W Through Hole Resistor Radial Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 180°C
Packaging
Tray
Package / Case
Part Status
Active
Supplier Device Package
Powerchip®
Resistance
Size / Dimension
1.085" L x 0.240" W (27.56mm x 6.10mm)
Tolerance
Height - Seated (Max)
1.020" (25.91mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$10.72000$10.72
10$8.43000$84.30
25$7.90520$197.63
84$7.41476$622.84
168$7.21065$1,211.39
252$7.11099$1,791.97
504$6.96861$3,512.18
1,008$6.85512$6,909.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.