470 Ohms ±5% 5W Through Hole Resistor Radial Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA205PA470RJE

DigiKey Part Number
TA205PA470RJE-ND
Manufacturer
Manufacturer Product Number
TA205PA470RJE
Description
RES 470 OHM 5% 5W POWERCHIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 5W Through Hole Resistor Radial Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TA205PA470RJE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 180°C
Packaging
Tray
Package / Case
Part Status
Active
Supplier Device Package
Powerchip®
Resistance
Size / Dimension
0.500" L x 0.100" W (12.70mm x 2.54mm)
Tolerance
Height - Seated (Max)
1.020" (25.91mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$6.79000$6.79
10$5.10500$51.05
25$4.72080$118.02
50$4.49780$224.89
150$4.23413$635.12
300$4.11063$1,233.19
600$4.01222$2,407.33
1,050$3.94761$4,144.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.