100 Ohms ±5% 5W Through Hole Resistor Radial Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA205PA100RJE

DigiKey Part Number
TA205PA100RJE-ND
Manufacturer
Manufacturer Product Number
TA205PA100RJE
Description
RES 100 OHM 5% 5W POWERCHIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 5W Through Hole Resistor Radial Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TA205PA100RJE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 180°C
Package / Case
Supplier Device Package
Powerchip®
Size / Dimension
0.500" L x 0.100" W (12.70mm x 2.54mm)
Height - Seated (Max)
1.020" (25.91mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$6.67000$6.67
10$5.00900$50.09
25$4.62880$115.72
50$4.40880$220.44
150$4.14840$622.26
300$4.02640$1,207.92
600$3.92922$2,357.53
1,050$3.86537$4,058.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.