
TA203PA50R0J | |
|---|---|
DigiKey Part Number | 2266-TA203PA50R0J-ND |
Manufacturer | |
Manufacturer Product Number | TA203PA50R0J |
Description | RES 50 OHM 5% 3W POWERCHIP |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 3W Through Hole Resistor Radial Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TA203PA50R0J Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 180°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Powerchip® |
Resistance | Size / Dimension 0.500" L x 0.100" W (12.70mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.620" (15.75mm) |
Power (Watts) | Number of Terminations 2 |

