
TA203PA200RJE | |
|---|---|
DigiKey Part Number | TA203PA200RJE-ND |
Manufacturer | |
Manufacturer Product Number | TA203PA200RJE |
Description | RES 200 OHM 5% 3W POWERCHIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 3W Through Hole Resistor Radial Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TA203PA200RJE Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 180°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Powerchip® |
Resistance | Size / Dimension 0.500" L x 0.100" W (12.70mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.620" (15.75mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.76000 | $6.76 |
| 10 | $5.08100 | $50.81 |
| 25 | $4.69760 | $117.44 |
| 50 | $4.47560 | $223.78 |
| 150 | $4.21267 | $631.90 |
| 300 | $4.08957 | $1,226.87 |
| 600 | $3.99147 | $2,394.88 |
| 1,050 | $3.92704 | $4,123.39 |

