Parametric Equivalent

TA203PA150RJE | |
|---|---|
DigiKey Part Number | TA203PA150RJE-ND |
Manufacturer | |
Manufacturer Product Number | TA203PA150RJE |
Description | RES 150 OHM 5% 3W POWERCHIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 3W Through Hole Resistor Radial Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TA203PA150RJE Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 180°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Powerchip® |
Resistance | Size / Dimension 0.500" L x 0.100" W (12.70mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.620" (15.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TA303PA150RJE | Ohmite | 0 | TA303PA150RJE-ND | $2.54767 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $3.89340 | $584.01 |


