200 mOhms ±5% 3.5W Chip Resistor 8127 J-Lead Current Sense Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW3R5EAR200JE

DigiKey Part Number
RW3R5EAR200JE-ND
Manufacturer
Manufacturer Product Number
RW3R5EAR200JE
Description
RES 0.2 OHM 5% 3.5W J LEAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
200 mOhms ±5% 3.5W Chip Resistor 8127 J-Lead Current Sense Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW3R5EAR200JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
8127 J-Lead
Supplier Device Package
Size / Dimension
0.811" L x 0.273" W (20.60mm x 6.93mm)
Height - Seated (Max)
0.278" (7.06mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$9.69000$9.69
10$6.61000$66.10
25$5.77760$144.44
50$5.25620$262.81
100$4.81300$481.30
300$4.24297$1,272.89
500$4.02412$2,012.06
1,000$3.76629$3,766.29
Manufacturers Standard Package