1 Ohms ±5% 3.5W Chip Resistor 8127 J-Lead Current Sense Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW3R5EA1R00JE

DigiKey Part Number
RW3R5EA1R00JE-ND
Manufacturer
Manufacturer Product Number
RW3R5EA1R00JE
Description
RES SMD 1 OHM 5% 3.5W J LEAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 3.5W Chip Resistor 8127 J-Lead Current Sense Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW3R5EA1R00JE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
8127 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.811" L x 0.273" W (20.60mm x 6.93mm)
Tolerance
Height - Seated (Max)
0.278" (7.06mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$9.69000$9.69
10$6.61000$66.10
25$5.77760$144.44
50$5.25620$262.81
100$4.81300$481.30
300$4.24297$1,272.89
500$4.02412$2,012.06
1,000$3.76629$3,766.29
Manufacturers Standard Package