
RW3R0DBR100JE | |
|---|---|
DigiKey Part Number | RW3R0DBR100JE-ND |
Manufacturer | |
Manufacturer Product Number | RW3R0DBR100JE |
Description | RES 0.1 OHM 5% 3W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 3W Chip Resistor 6327 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW3R0DBR100JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 6327 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.625" L x 0.273" W (15.88mm x 6.93mm) | |
Height - Seated (Max) | 0.231" (5.87mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.96000 | $9.96 |
| 10 | $6.80400 | $68.04 |
| 25 | $5.94920 | $148.73 |
| 50 | $5.41400 | $270.70 |
| 100 | $4.95890 | $495.89 |
| 300 | $4.37360 | $1,312.08 |
| 500 | $4.14894 | $2,074.47 |
| 1,000 | $3.88424 | $3,884.24 |

