5 Ohms ±5% 3W Chip Resistor 6327 J-Lead Current Sense Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW3R0DB5R00JE

DigiKey Part Number
RW3R0DB5R00JE-ND
Manufacturer
Manufacturer Product Number
RW3R0DB5R00JE
Description
RES SMD 5 OHM 5% 3W J LEAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 3W Chip Resistor 6327 J-Lead Current Sense Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW3R0DB5R00JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
6327 J-Lead
Supplier Device Package
Size / Dimension
0.625" L x 0.273" W (15.88mm x 6.93mm)
Height - Seated (Max)
0.231" (5.87mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$10.01000$10.01
10$6.83600$68.36
25$5.97800$149.45
50$5.44020$272.01
100$4.98310$498.31
300$4.39537$1,318.61
500$4.16970$2,084.85
1,000$3.90388$3,903.88
Manufacturers Standard Package