
RW3R0DB47R0JET | |
|---|---|
DigiKey Part Number | 273-RW3R0DB47R0JETTR-ND - Tape & Reel (TR) 273-RW3R0DB47R0JETCT-ND - Cut Tape (CT) 273-RW3R0DB47R0JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RW3R0DB47R0JET |
Description | RES SMD 47 OHM 5% 3W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 3W Chip Resistor 6327 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW3R0DB47R0JET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 6327 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.625" L x 0.273" W (15.88mm x 6.93mm) | |
Height - Seated (Max) | 0.231" (5.87mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.29000 | $8.29 |
| 10 | $5.62700 | $56.27 |
| 25 | $4.90920 | $122.73 |
| 50 | $4.45860 | $222.93 |
| 100 | $4.07580 | $407.58 |
| 250 | $3.65668 | $914.17 |
| 500 | $3.41666 | $1,708.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.17176 | $3,171.76 |
| 2,000 | $2.98264 | $5,965.28 |
| 3,000 | $2.88551 | $8,656.53 |
| 5,000 | $2.79139 | $13,956.95 |

