
RW3R0DB24R0JE | |
|---|---|
DigiKey Part Number | RW3R0DB24R0JE-ND |
Manufacturer | |
Manufacturer Product Number | RW3R0DB24R0JE |
Description | RES SMD 24 OHM 5% 3W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 3W Chip Resistor 6327 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW3R0DB24R0JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 6327 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.625" L x 0.273" W (15.88mm x 6.93mm) | |
Height - Seated (Max) | 0.231" (5.87mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.01000 | $10.01 |
| 10 | $6.83600 | $68.36 |
| 25 | $5.97800 | $149.45 |
| 50 | $5.44020 | $272.01 |
| 100 | $4.98310 | $498.31 |
| 300 | $4.39537 | $1,318.61 |
| 500 | $4.16970 | $2,084.85 |
| 1,000 | $3.90388 | $3,903.88 |

