1 Ohms ±5% 3W Chip Resistor 6327 J-Lead Current Sense Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW3R0DB1R00JET

DigiKey Part Number
273-RW3R0DB1R00JETTR-ND - Tape & Reel (TR)
273-RW3R0DB1R00JETCT-ND - Cut Tape (CT)
273-RW3R0DB1R00JETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RW3R0DB1R00JET
Description
RES SMD 1 OHM 5% 3W J LEAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 3W Chip Resistor 6327 J-Lead Current Sense Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW3R0DB1R00JET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
6327 J-Lead
Supplier Device Package
Size / Dimension
0.625" L x 0.273" W (15.88mm x 6.93mm)
Height - Seated (Max)
0.231" (5.87mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,395
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.99000$7.99
10$5.42900$54.29
25$4.73280$118.32
50$4.29720$214.86
100$3.92660$392.66
250$3.52100$880.25
500$3.27528$1,637.64
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.05182$3,051.82
2,000$2.86880$5,737.60
3,000$2.77483$8,324.49
5,000$2.67588$13,379.40
Manufacturers Standard Package