
RW2S0DKR005F | |
|---|---|
DigiKey Part Number | 2266-RW2S0DKR005F-ND |
Manufacturer | |
Manufacturer Product Number | RW2S0DKR005F |
Description | RES 0.005 OHM 1% 2W 4524 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor 4524 J-Lead Current Sense Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 4524 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.455" L x 0.240" W (11.56mm x 6.10mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

