1 Ohms ±5% 2W Chip Resistor 4524 J-Lead Current Sense Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW2S0DA1R00JET

DigiKey Part Number
273-RW2S0DA1R00JETTR-ND - Tape & Reel (TR)
273-RW2S0DA1R00JETCT-ND - Cut Tape (CT)
273-RW2S0DA1R00JETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RW2S0DA1R00JET
Description
RES SMD 1 OHM 5% 2W J LEAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 2W Chip Resistor 4524 J-Lead Current Sense Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW2S0DA1R00JET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
4524 J-Lead
Supplier Device Package
Size / Dimension
0.455" L x 0.240" W (11.56mm x 6.10mm)
Height - Seated (Max)
0.231" (5.87mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,287
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.09000$8.09
10$5.49500$54.95
25$4.79160$119.79
50$4.35100$217.55
100$3.97650$397.65
250$3.56628$891.57
500$3.32240$1,661.20
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.09184$3,091.84
2,000$2.90678$5,813.56
3,000$2.81175$8,435.25
5,000$2.71439$13,571.95
Manufacturers Standard Package