100 mOhms ±5% 2W Chip Resistor 4524 J-Lead Current Sense Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW2R0DAR100JE

DigiKey Part Number
RW2R0DAR100JE-ND
Manufacturer
Manufacturer Product Number
RW2R0DAR100JE
Description
RES 0.1 OHM 5% 2W J LEAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 2W Chip Resistor 4524 J-Lead Current Sense Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW2R0DAR100JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
4524 J-Lead
Supplier Device Package
Size / Dimension
0.455" L x 0.240" W (11.56mm x 6.10mm)
Height - Seated (Max)
0.231" (5.87mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$7.61000$7.61
10$5.16100$51.61
25$4.49640$112.41
50$4.08020$204.01
100$3.72670$372.67
300$3.27170$981.51
500$3.09704$1,548.52
1,000$2.89128$2,891.28
5,000$2.52529$12,626.45
Manufacturers Standard Package