
RW1S0BAR750JE | |
|---|---|
DigiKey Part Number | RW1S0BAR750JE-ND |
Manufacturer | |
Manufacturer Product Number | RW1S0BAR750JE |
Description | RES 0.75 OHM 5% 1W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±5% 1W Chip Resistor 2512 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW1S0BAR750JE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.246" L x 0.136" W (6.25mm x 3.45mm) |
Tolerance | Height - Seated (Max) 0.141" (3.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.83000 | $9.83 |
| 10 | $6.70700 | $67.07 |
| 25 | $5.86320 | $146.58 |
| 50 | $5.33520 | $266.76 |
| 100 | $4.88600 | $488.60 |
| 300 | $4.30837 | $1,292.51 |
| 500 | $4.08656 | $2,043.28 |
| 1,000 | $3.82532 | $3,825.32 |

