
RW1S0BAR100FE | |
|---|---|
DigiKey Part Number | RW1S0BAR100FE-ND |
Manufacturer | |
Manufacturer Product Number | RW1S0BAR100FE |
Description | RES 0.1 OHM 1% 1W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW1S0BAR100FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.246" L x 0.136" W (6.25mm x 3.45mm) | |
Height - Seated (Max) | 0.141" (3.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.17000 | $12.17 |
| 10 | $8.35800 | $83.58 |
| 25 | $7.32720 | $183.18 |
| 50 | $6.68140 | $334.07 |
| 100 | $6.13300 | $613.30 |
| 300 | $5.42773 | $1,628.32 |
| 500 | $5.15694 | $2,578.47 |
| 1,000 | $4.83798 | $4,837.98 |

