
RW1S0BAR050FET | |
|---|---|
DigiKey Part Number | 273-RW1S0BAR050FETTR-ND - Tape & Reel (TR) 273-RW1S0BAR050FETCT-ND - Cut Tape (CT) 273-RW1S0BAR050FETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RW1S0BAR050FET |
Description | RES 0.05 OHM 1% 1W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 2512 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW1S0BAR050FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.246" L x 0.136" W (6.25mm x 3.45mm) | |
Height - Seated (Max) | 0.141" (3.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.24000 | $8.24 |
| 10 | $5.59500 | $55.95 |
| 25 | $4.87960 | $121.99 |
| 50 | $4.43180 | $221.59 |
| 100 | $4.05100 | $405.10 |
| 250 | $3.63408 | $908.52 |
| 500 | $3.39310 | $1,696.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.96369 | $5,927.38 |
| 4,000 | $2.80394 | $11,215.76 |

