
RW1S0BAR005JE | |
|---|---|
DigiKey Part Number | RW1S0BAR005JE-ND |
Manufacturer | |
Manufacturer Product Number | RW1S0BAR005JE |
Description | RES 0.005 OHM 5% 1W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 1W Chip Resistor 2512 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW1S0BAR005JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.246" L x 0.136" W (6.25mm x 3.45mm) | |
Height - Seated (Max) | 0.141" (3.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.70000 | $8.70 |
| 10 | $5.92500 | $59.25 |
| 25 | $5.17160 | $129.29 |
| 50 | $4.69960 | $234.98 |
| 100 | $4.29850 | $429.85 |
| 300 | $3.78253 | $1,134.76 |
| 500 | $3.58440 | $1,792.20 |
| 1,000 | $3.35101 | $3,351.01 |
| 5,000 | $2.96465 | $14,823.25 |

