8.2 Ohms ±10% 1W Chip Resistor 8127 J-Lead Pulse Withstanding Carbon Composition
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1R0EA8R20KE

DigiKey Part Number
RC1R0EA8R20KE-ND
Manufacturer
Manufacturer Product Number
RC1R0EA8R20KE
Description
RES SMD 8.2 OHM 10% 1W J LEAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±10% 1W Chip Resistor 8127 J-Lead Pulse Withstanding Carbon Composition
Datasheet
 Datasheet
EDA/CAD Models
RC1R0EA8R20KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pulse Withstanding
Mfr
Temperature Coefficient
-1300ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
8127 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.811" L x 0.273" W (20.60mm x 6.93mm)
Tolerance
Height - Seated (Max)
0.278" (7.06mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$8.10680$810.68
Manufacturers Standard Package