RC1R0EA4R70KT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 0
Unit Price: $2.61411
Datasheet
4.7 Ohms ±10% 1W Chip Resistor 8127 J-Lead Pulse Withstanding Carbon Composition
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1R0EA4R70KT

DigiKey Part Number
RC1R0EA4R70KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1R0EA4R70KT
Description
RES SMD 4.7 OHM 10% 1W J LEAD
Customer Reference
Detailed Description
4.7 Ohms ±10% 1W Chip Resistor 8127 J-Lead Pulse Withstanding Carbon Composition
Datasheet
 Datasheet
EDA/CAD Models
RC1R0EA4R70KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pulse Withstanding
Mfr
Temperature Coefficient
-1300ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
8127 J-Lead
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.811" L x 0.273" W (20.60mm x 6.93mm)
Tolerance
Height - Seated (Max)
0.278" (7.06mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1R0EA4R70KETOhmite0RC1R0EA4R70KETR-ND$2.61411Direct
Obsolete
This product is no longer manufactured. View Substitutes