
PCS2728DR1000ET | |
|---|---|
DigiKey Part Number | 273-PCS2728DR1000ETTR-ND - Tape & Reel (TR) 273-PCS2728DR1000ETCT-ND - Cut Tape (CT) 273-PCS2728DR1000ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS2728DR1000ET |
Description | 4W 0.100 OHMS 0.5% 2728 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PCS2728DR1000ET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2827 (7067 Metric), 2728 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.260" L x 0.264" W (6.60mm x 6.70mm) |
Tolerance | Height - Seated (Max) 0.034" (0.87mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.88000 | $5.88 |
| 10 | $3.96000 | $39.60 |
| 25 | $3.43880 | $85.97 |
| 50 | $3.11240 | $155.62 |
| 100 | $2.83500 | $283.50 |
| 250 | $2.53096 | $632.74 |
| 500 | $2.34080 | $1,170.40 |
| 1,000 | $2.26207 | $2,262.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.04210 | $4,084.20 |
| 4,000 | $1.92559 | $7,702.36 |
| 6,000 | $1.86578 | $11,194.68 |

