
OY564KE | |
|---|---|
DigiKey Part Number | OY564KE-ND |
Manufacturer | |
Manufacturer Product Number | OY564KE |
Description | RES 560K OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OY564KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | -1000/ -1600ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.08000 | $7.08 |
| 10 | $4.79100 | $47.91 |
| 25 | $4.17160 | $104.29 |
| 50 | $3.78420 | $189.21 |
| 100 | $3.45480 | $345.48 |
| 250 | $3.09408 | $773.52 |
| 500 | $2.86842 | $1,434.21 |
| 1,000 | $2.67672 | $2,676.72 |
| 5,000 | $2.33578 | $11,678.90 |

