15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVT12R0150FER

DigiKey Part Number
273-LVT12R0150FERTR-ND - Tape & Reel (TR)
273-LVT12R0150FERCT-ND - Cut Tape (CT)
273-LVT12R0150FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVT12R0150FER
Description
RES 0.015 OHM 1% 1W 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
LVT12R0150FER Models
Product Attributes
Filter Similar Products
Category
Features
Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSMA1206R0150FCMEaton - Electronics Division9,970283-MSMA1206R0150FCMCT-ND$0.60000Similar
In-Stock: 20,164
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.65000$0.65
10$0.41600$4.16
25$0.35280$8.82
50$0.31300$15.65
100$0.27910$27.91
250$0.24168$60.42
500$0.21832$109.16
1,000$0.19844$198.44
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16306$815.30
10,000$0.15149$1,514.90
15,000$0.14555$2,183.25
25,000$0.13883$3,470.75
35,000$0.13482$4,718.70
50,000$0.13091$6,545.50
Manufacturers Standard Package