3 mOhms ±2% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVT12R0030GER

DigiKey Part Number
273-LVT12R0030GERTR-ND - Tape & Reel (TR)
273-LVT12R0030GERCT-ND - Cut Tape (CT)
273-LVT12R0030GERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVT12R0030GER
Description
RES 0.003 OHM 2% 1W 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3 mOhms ±2% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
LVT12R0030GER Models
Product Attributes
Filter Similar Products
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,345
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.51000$5.10
25$0.43240$10.81
50$0.38380$19.19
100$0.34280$34.28
250$0.29772$74.43
500$0.26946$134.73
1,000$0.24546$245.46
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.20271$1,013.55
10,000$0.18874$1,887.40
15,000$0.18156$2,723.40
25,000$0.17344$4,336.00
35,000$0.16860$5,901.00
50,000$0.16388$8,194.00
Manufacturers Standard Package