10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVT08R0100FER

DigiKey Part Number
273-LVT08R0100FERTR-ND - Tape & Reel (TR)
273-LVT08R0100FERCT-ND - Cut Tape (CT)
273-LVT08R0100FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVT08R0100FER
Description
RES 0.01 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
LVT08R0100FER Models
Product Attributes
Filter Similar Products
Category
Features
Current Sense
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,199
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.46400$4.64
25$0.39320$9.83
50$0.34860$17.43
100$0.31120$31.12
250$0.26996$67.49
500$0.24410$122.05
1,000$0.22213$222.13
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18301$915.05
10,000$0.17022$1,702.20
15,000$0.16366$2,454.90
25,000$0.15622$3,905.50
35,000$0.15180$5,313.00
50,000$0.14747$7,373.50
Manufacturers Standard Package