
LVT08R0030GER | |
|---|---|
DigiKey Part Number | 273-LVT08R0030GERTR-ND - Tape & Reel (TR) 273-LVT08R0030GERCT-ND - Cut Tape (CT) 273-LVT08R0030GERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVT08R0030GER |
Description | RES 0.003 OHM 2% 1/2W 0805 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±2% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | LVT08R0030GER Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.54800 | $5.48 |
| 25 | $0.46520 | $11.63 |
| 50 | $0.41360 | $20.68 |
| 100 | $0.36960 | $36.96 |
| 250 | $0.32128 | $80.32 |
| 500 | $0.29104 | $145.52 |
| 1,000 | $0.26531 | $265.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21950 | $1,097.50 |
| 10,000 | $0.20453 | $2,045.30 |
| 15,000 | $0.19684 | $2,952.60 |
| 25,000 | $0.18815 | $4,703.75 |
| 35,000 | $0.18296 | $6,403.60 |
| 50,000 | $0.17790 | $8,895.00 |

