2 mOhms ±3% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVT08R0020HER

DigiKey Part Number
273-LVT08R0020HERTR-ND - Tape & Reel (TR)
273-LVT08R0020HERCT-ND - Cut Tape (CT)
273-LVT08R0020HERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVT08R0020HER
Description
RES 0.002 OHM 3% 1/2W 0805
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2 mOhms ±3% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
LVT08R0020HER Models
Product Attributes
Filter Similar Products
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,300
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.67900$6.79
25$0.57840$14.46
50$0.51460$25.73
100$0.46090$46.09
250$0.40176$100.44
500$0.36472$182.36
1,000$0.33324$333.24
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.27720$1,386.00
10,000$0.25889$2,588.90
15,000$0.24948$3,742.20
25,000$0.23884$5,971.00
35,000$0.23250$8,137.50
50,000$0.22670$11,335.00
Manufacturers Standard Package