1.5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVT08R0015JER

DigiKey Part Number
273-LVT08R0015JERTR-ND - Tape & Reel (TR)
273-LVT08R0015JERCT-ND - Cut Tape (CT)
273-LVT08R0015JERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVT08R0015JER
Description
0805 PKG 0.0015 OHMS 5%
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1.5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.85900$8.59
25$0.73320$18.33
50$0.65400$32.70
100$0.58680$58.68
250$0.51304$128.26
500$0.46688$233.44
1,000$0.42766$427.66
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.35785$1,789.25
10,000$0.33502$3,350.20
15,000$0.32330$4,849.50
25,000$0.31005$7,751.25
35,000$0.30216$10,575.60
50,000$0.30062$15,031.00
Manufacturers Standard Package