
LVT06R0200FER | |
|---|---|
DigiKey Part Number | 273-LVT06R0200FERTR-ND - Tape & Reel (TR) 273-LVT06R0200FERCT-ND - Cut Tape (CT) 273-LVT06R0200FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVT06R0200FER |
Description | RES 0.02 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | LVT06R0200FER Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.57300 | $5.73 |
| 25 | $0.48720 | $12.18 |
| 50 | $0.43300 | $21.65 |
| 100 | $0.38720 | $38.72 |
| 250 | $0.33680 | $84.20 |
| 500 | $0.30518 | $152.59 |
| 1,000 | $0.27835 | $278.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23056 | $1,152.80 |
| 10,000 | $0.21494 | $2,149.40 |
| 15,000 | $0.20692 | $3,103.80 |
| 25,000 | $0.19784 | $4,946.00 |
| 35,000 | $0.19243 | $6,735.05 |
| 50,000 | $0.18715 | $9,357.50 |

