5 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVT06R0050FER

DigiKey Part Number
273-LVT06R0050FERTR-ND - Tape & Reel (TR)
273-LVT06R0050FERCT-ND - Cut Tape (CT)
273-LVT06R0050FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVT06R0050FER
Description
RES 0.005 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
LVT06R0050FER Models
Product Attributes
Filter Similar Products
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
580060716001Würth Elektronik4,535732-580060716001CT-ND$0.99000Similar
In-Stock: 45,394
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.85000$0.85
10$0.54500$5.45
25$0.46320$11.58
50$0.41180$20.59
100$0.36810$36.81
250$0.31996$79.99
500$0.28982$144.91
1,000$0.26417$264.17
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.21855$1,092.75
10,000$0.20363$2,036.30
15,000$0.19597$2,939.55
25,000$0.18731$4,682.75
35,000$0.18215$6,375.25
50,000$0.17710$8,855.00
Manufacturers Standard Package