5 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVT04R0050FER

DigiKey Part Number
273-LVT04R0050FERTR-ND - Tape & Reel (TR)
273-LVT04R0050FERCT-ND - Cut Tape (CT)
273-LVT04R0050FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVT04R0050FER
Description
RES 0.005 OHM 1% 1/3W 0402
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
LVT04R0050FER Models
Product Attributes
Filter Similar Products
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,693
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.69100$6.91
25$0.58880$14.72
50$0.52420$26.21
100$0.46940$46.94
250$0.40928$102.32
500$0.37166$185.83
1,000$0.33963$339.63
5,000$0.28351$1,417.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.26402$2,640.20
20,000$0.24820$4,964.00
30,000$0.24007$7,202.10
50,000$0.23163$11,581.50
Manufacturers Standard Package