
LVT04R0050FER | |
|---|---|
DigiKey Part Number | 273-LVT04R0050FERTR-ND - Tape & Reel (TR) 273-LVT04R0050FERCT-ND - Cut Tape (CT) 273-LVT04R0050FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVT04R0050FER |
Description | RES 0.005 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | LVT04R0050FER Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.69100 | $6.91 |
| 25 | $0.58880 | $14.72 |
| 50 | $0.52420 | $26.21 |
| 100 | $0.46940 | $46.94 |
| 250 | $0.40928 | $102.32 |
| 500 | $0.37166 | $185.83 |
| 1,000 | $0.33963 | $339.63 |
| 5,000 | $0.28351 | $1,417.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.26402 | $2,640.20 |
| 20,000 | $0.24820 | $4,964.00 |
| 30,000 | $0.24007 | $7,202.10 |
| 50,000 | $0.23163 | $11,581.50 |

