3 mOhms ±2% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVT04R0030GER

DigiKey Part Number
273-LVT04R0030GERTR-ND - Tape & Reel (TR)
273-LVT04R0030GERCT-ND - Cut Tape (CT)
273-LVT04R0030GERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVT04R0030GER
Description
RES 0.003 OHM 2% 1/3W 0402
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3 mOhms ±2% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
LVT04R0030GER Models
Product Attributes
Filter Similar Products
Category
Features
Current Sense
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,161
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.26000$1.26
10$0.81800$8.18
25$0.69720$17.43
50$0.62180$31.09
100$0.55780$55.78
250$0.48740$121.85
500$0.44332$221.66
1,000$0.40587$405.87
5,000$0.34685$1,734.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.31739$3,173.90
20,000$0.29889$5,977.80
30,000$0.28938$8,681.40
50,000$0.28337$14,168.50
Manufacturers Standard Package