3 mOhms ±2% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVT04R0030GER

DigiKey Part Number
273-LVT04R0030GERTR-ND - Tape & Reel (TR)
273-LVT04R0030GERCT-ND - Cut Tape (CT)
273-LVT04R0030GERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVT04R0030GER
Description
RES 0.003 OHM 2% 1/3W 0402
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3 mOhms ±2% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
LVT04R0030GER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,261
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.26000$1.26
10$0.81700$8.17
25$0.69680$17.42
50$0.62140$31.07
100$0.55740$55.74
250$0.48704$121.76
500$0.44300$221.50
1,000$0.40557$405.57
5,000$0.34660$1,733.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.31716$3,171.60
20,000$0.29867$5,973.40
30,000$0.28917$8,675.10
50,000$0.28317$14,158.50
Manufacturers Standard Package