
1-1102261-1 | |
|---|---|
DigiKey Part Number | 2266-1-1102261-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1102261-1 |
Description | CONN HOOD SIDE ENTRY SZ4 PG16 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1-1102261-1 Models |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer TE Connectivity AMP Connectors | Thread Size PG16 |
Series | Size / Dimension 2.874" L x 1.693" W x 1.969" H (73.00mm x 43.00mm x 50.00mm) |
Packaging Box | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 4 | Base Product Number |

